RS PRO, 0402 Wire-wound SMD Inductor 39 nH 250mA Idc
- RS Stock No.:
- 256-7640
- Mfr. Part No.:
- RSMLCI02JT39N-S
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
$0.75
(exc. GST)
$0.86
(inc. GST)
- RS Stock No.:
- 256-7640
- Mfr. Part No.:
- RSMLCI02JT39N-S
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 39 nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 39 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. With a focus on enhancing circuit performance, they ensure exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Consumer electronics
Telecommunications
Automotive electronics
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0402 Wire-wound SMD Inductor 47 nH 250mA Idc
- RS PRO 39 nH Multilayer 250 mA Idc
- Murata 0402 Wire-wound SMD Inductor with a Ferrite Core, 39 nH ±2% Wire-Wound 250mA Idc Q:25
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 8.2 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 10 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8

