TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.8 nH ±0.3nH Multilayer 600mA Idc Q:8
- RS Stock No.:
- 604-0997
- Mfr. Part No.:
- MLG1608B1N8ST000
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-0997
- Mfr. Part No.:
- MLG1608B1N8ST000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.8 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±0.3nH | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Self Resonant Frequency | 16.6GHz | |
| Minimum Quality Factor | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.8 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±0.3nH | ||
Maximum DC Resistance 100mΩ | ||
Maximum Self Resonant Frequency 16.6GHz | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.5 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 5.6 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 6.2 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 5.1 nH ±0.3nH Multilayer 600mA Idc Q:8
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 600mA Idc Q:10
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 150 nH ±5% Multilayer 250mA Idc Q:14
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 220 nH ±5% Multilayer 200mA Idc Q:14








