TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH ±10% Multilayer 100mA Idc Q:15
- RS Stock No.:
- 741-3652
- Mfr. Part No.:
- MLF1608DR56KT
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3652
- Mfr. Part No.:
- MLF1608DR56KT
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 560 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.05Ω | |
| Series | MLF1608 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 230MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 560 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.05Ω | ||
Series MLF1608 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 230MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 15 | ||
Related links
- TDK 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% Multilayer 2mA Idc Q:20
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±10% Multilayer 35mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 560 nH ±10% Wire-Wound 35mA Idc Q:15
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 82 nH Multilayer ±20 % 200 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 % 100 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50 mA Idc Q:35
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 10 mA Idc Q:30
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 30 mA Idc
