TDK, SPM, 5030 Shielded Wire-wound SMD Inductor with a Metal Core, 0.2 μH ±20% Wire-Wound 22.2A Idc
- RS Stock No.:
- 903-9505
- Mfr. Part No.:
- SPM5030T-R20M
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9505
- Mfr. Part No.:
- SPM5030T-R20M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 0.2 μH | |
| Maximum DC Current | 22.2A | |
| Package/Case | 5030 | |
| Length | 5.2mm | |
| Depth | 5mm | |
| Height | 3mm | |
| Dimensions | 5.2 x 5 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.31mΩ | |
| Series | SPM | |
| Core Material | Metal | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 0.2 μH | ||
Maximum DC Current 22.2A | ||
Package/Case 5030 | ||
Length 5.2mm | ||
Depth 5mm | ||
Height 3mm | ||
Dimensions 5.2 x 5 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.31mΩ | ||
Series SPM | ||
Core Material Metal | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metal Core, 1.5 μH ±20% Wire-Wound 3.5A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
