- RS Stock No.:
- 120-735
- Mfr. Part No.:
- RMC1/16K273FTP
- Brand:
- Kamaya
Discontinued product
- RS Stock No.:
- 120-735
- Mfr. Part No.:
- RMC1/16K273FTP
- Brand:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 27kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |