- RS Stock No.:
- 160-553
- Mfr. Part No.:
- RG1608N-271-W-T1
- Brand:
- Susumu Co
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 20)
$1.019
(exc. GST)
$1.172
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $1.019 | $20.38 |
*price indicative
- RS Stock No.:
- 160-553
- Mfr. Part No.:
- RG1608N-271-W-T1
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 270Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.05% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |