Bourns CR0603 51.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-5112ELF

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$0.08

(exc. GST)

$0.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.008$0.08

*price indicative

RS Stock No.:
458-587
Mfr. Part No.:
CR0603-FX-5112ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

51.1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-FX Series - 1%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links