- RS Stock No.:
- 106-2962
- Mfr. Part No.:
- ERJP06F6040V
- Brand:
- Panasonic
8300 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.058
(exc. GST)
$0.067
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 1200 | $0.058 | $5.80 |
1300 - 2400 | $0.057 | $5.70 |
2500 + | $0.056 | $5.60 |
*price indicative
- RS Stock No.:
- 106-2962
- Mfr. Part No.:
- ERJP06F6040V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 604Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |