- RS Stock No.:
- 164-5421
- Mfr. Part No.:
- CRGH0603J22R
- Brand:
- TE Connectivity
On back order for despatch 26/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.011
(exc. GST)
$0.013
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.011 | $55.00 |
10000 - 15000 | $0.01 | $50.00 |
20000 + | $0.009 | $45.00 |
*price indicative |
- RS Stock No.:
- 164-5421
- Mfr. Part No.:
- CRGH0603J22R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.2W |
Temperature Coefficient | ±200ppm/°C |
Series | CRGH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |