RS PRO RSAMMF0102 15 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

15Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tapping Reel

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Series

RSAMMF0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.5mm

Termination Style

Solder

Height

3.5mm

Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links