Panasonic 15.8kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3APB1582V
- RS Stock No.:
- 169-1393
- Mfr. Part No.:
- ERA3APB1582V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)**
$2,835.00
(exc. GST)
$3,260.00
(inc. GST)
On back order for despatch 21/07/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 - 20000 | $0.567 | $2,835.00 |
25000 + | $0.511 | $2,555.00 |
**price indicative
- RS Stock No.:
- 169-1393
- Mfr. Part No.:
- ERA3APB1582V
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 15.8kΩ | |
Technology | Metal Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±15ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 15.8kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±15ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Panasonic 15.8kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 15.8kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Panasonic 17.4kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 14.3kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 3.09kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 1.69kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 1.87kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...
- Panasonic 10.2kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W...