- RS Stock No.:
- 172-3890
- Mfr. Part No.:
- ERJU03F16R0V
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 5000)
$0.027
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.027 | $135.00 |
10000 - 15000 | $0.026 | $130.00 |
20000 + | $0.026 | $130.00 |
*price indicative
- RS Stock No.:
- 172-3890
- Mfr. Part No.:
- ERJU03F16R0V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 16Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJU03 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |