- RS Stock No.:
- 173-2921
- Mfr. Part No.:
- Y16242K0000T9R
- Brand:
- Vishay Foil Resistors
Available for back order.
Added
Price (ex. GST) Each (On a Tape of 100)
$26.402
(exc. GST)
$30.362
(inc. GST)
Units | Per unit | Per Tape* |
100 - 100 | $26.402 | $2,640.20 |
200 - 300 | $25.742 | $2,574.20 |
400 + | $25.346 | $2,534.60 |
*price indicative |
- RS Stock No.:
- 173-2921
- Mfr. Part No.:
- Y16242K0000T9R
- Brand:
- Vishay Foil Resistors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Technology | Metal Foil |
Package/Case | 0805 (2012M) |
Tolerance | ±0.01% |
Power Rating | 0.2W |
Temperature Coefficient | ±0.2ppm/°C |
Series | VSMP |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |