Panasonic ERJ 12.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1212V
- RS Stock No.:
- 175-5740
- Mfr. Part No.:
- ERJ3EKF1212V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
$60.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.012 | $60.00 |
| 10000 - 15000 | $0.011 | $55.00 |
| 20000 + | $0.011 | $55.00 |
*price indicative
- RS Stock No.:
- 175-5740
- Mfr. Part No.:
- ERJ3EKF1212V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 12.1kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Panasonic ERJ Series SMD Resistor, 12.1 kΩ Resistance, 0.1W Power Rating - ERJ3EKF1212V
This SMD resistor is a precision component designed to provide accurate resistance in electronic circuits. With a resistance Value of 12.1 kΩ, it is constructed using thick film technology and is housed in a Compact 0603 (1608M) package. This component adheres to the AEC-Q200 automotive standard, making it suitable for high-performance applications in automotive and electronic systems.
Features & Benefits
• Offers a resistance Value of 12.1 kΩ for precise circuit applications
• Constructed with thick film technology for durability and reliability
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Suitable for high temperatures, operating reliably from -55 °C to +155 °C
• Features a low tolerance of ±1 % for enhanced accuracy in performance
• Designed as an automotive-grade component meeting stringent quality standards
• Constructed with thick film technology for durability and reliability
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Suitable for high temperatures, operating reliably from -55 °C to +155 °C
• Features a low tolerance of ±1 % for enhanced accuracy in performance
• Designed as an automotive-grade component meeting stringent quality standards
Applications
• Used for automotive circuitry requiring precise resistance values
• Ideal for Compact electronic devices with limited space
• Suitable for high-temperature environments in demanding
• Utilised in signal processing within circuit boards for accuracy
• Employed in precision electronic instruments and measurement devices
• Ideal for Compact electronic devices with limited space
• Suitable for high-temperature environments in demanding
• Utilised in signal processing within circuit boards for accuracy
• Employed in precision electronic instruments and measurement devices
In which conditions can this component operate effectively?
This component can function efficiently within a temperature range of -55 °C to +155 °C, making it suitable for both extreme cold and high-temperature environments.
What is the significance of the low tolerance offered by this component?
The low tolerance of ±1 % ensures that the resistance remains accurate and consistent, which is essential for maintaining performance standards in precision applications.
How does thick film technology benefit performance?
Thick film technology enhances the components reliability and longevity, allowing it to withstand environmental stressors while maintaining precise electrical characteristics.
Is this component suitable for use in high-frequency circuits?
Yes, the design and specifications make it appropriate for high-frequency as well as low-frequency applications, maintaining accurate resistive performance.
Related links
- Panasonic ERJ 12.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1212V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
- Panasonic ERJ H2C 6.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF6R80X
- Panasonic ERJ H2R 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2201X
