TE Connectivity SMA-A 820 Ω, 0204 Thin Film ±0.1 % 0.4 W - SMA-A0204BTNX820R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-4654
Mfr. Part No.:
SMA-A0204BTNX820R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

820Ω

Technology

Thin Film

Package/Case

0204

Tolerance

±0.1 %

Power Rating

0.4W

Voltage

400V

Temperature Coefficient

±15 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SMA-A

Maximum Operating Temperature

155°C

COO (Country of Origin):
TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.

Thin film technology

Excellent overall stability

Sn termination on Ni barrier layer

Tight tolerance down to ±0.1%

Extremely low TCR down to ±10 PPM/°C

SMD enabled structure

Lead-free

Applications

Automotive

Industrial

Telecommunication

Medical Equipment

Measurement/Testing

Equipment

Related links