KOA 3.6Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.33W - SG73P1JTTD3R60F
- RS Stock No.:
- 225-1723
- Mfr. Part No.:
- SG73P1JTTD3R60F
- Brand:
- KOA
4500 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.027
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.027 | $135.00 |
25000 + | $0.024 | $120.00 |
*price indicative
- RS Stock No.:
- 225-1723
- Mfr. Part No.:
- SG73P1JTTD3R60F
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 3.6 ohm. It is used in circuits to catch inductive lighting surge.
Suitable for both reflow and flow soldering
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
AEC-Q200 qualified
Superior to RK73 series chip resistors in pulse withstanding voltage and high power
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.6Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.33W |