- RS Stock No.:
- 228-0626
- Mfr. Part No.:
- ERJB1CFR015U
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (On a Reel of 5000)
$0.896
(exc. GST)
$1.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.896 | $4,480.00 |
25000 + | $0.807 | $4,035.00 |
*price indicative
- RS Stock No.:
- 228-0626
- Mfr. Part No.:
- ERJB1CFR015U
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
The Panasonic High Power Current Sensing Resistors has resistance value 0.015 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 15mΩ |
Technology | Thick Film |
Package/Case | 1020 |
Tolerance | ±1% |
Power Rating | 1W |