Panasonic ERJ H2G 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - ERJH2GJ3R3X
- RS Stock No.:
- 228-4514
- Mfr. Part No.:
- ERJH2GJ3R3X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 tape of 100 units)*
$14.60
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7,900 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.146 | $14.60 |
| 1000 - 2400 | $0.14 | $14.00 |
| 2500 + | $0.135 | $13.50 |
*price indicative
- RS Stock No.:
- 228-4514
- Mfr. Part No.:
- ERJH2GJ3R3X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ H2G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ H2G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 0.5mm | ||
Height 0.35mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
RoHS Status: Not Applicable
The Panasonic 0402 package high temperature chip resistors has 3.3 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H2G 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - ERJH2GJ3R3X
- Panasonic ERJ H2G 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ332X
- Panasonic ERJ H2G 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ3R9X
- Panasonic ERJ H2G 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ101X
- Panasonic ERJ H2G 18 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ180X
- Panasonic ERJ H2G 12 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ123X
- Panasonic ERJ H2G 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ150X
- Panasonic ERJ H2G 680 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ681X
