- RS Stock No.:
- 228-4633
- Mfr. Part No.:
- ERJH2RF3301X
- Brand:
- Panasonic
9400 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.092
(exc. GST)
$0.106
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.092 | $9.20 |
1000 - 2400 | $0.083 | $8.30 |
2500 + | $0.075 | $7.50 |
*price indicative
- RS Stock No.:
- 228-4633
- Mfr. Part No.:
- ERJH2RF3301X
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
The Panasonic 0402 package high temperature chip resistors has 3.3k ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.1W |