Bourns CR0603 4.99 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-4991ELF

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 tape of 1000 units)*

$7.00

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 1000$0.007$7.00
2000 +$0.005$5.00

*price indicative

Packaging Options:
RS Stock No.:
247-7067
Distrelec Article No.:
304-40-365
Mfr. Part No.:
CR0603-FX-4991ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

4.99kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

100mW

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Width

0.8mm

The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links