RS PRO 2.2MΩ, 1210 (3225M) Thin Film Resistor 0.1% 0.33W
- RS Stock No.:
- 256-7496
- Mfr. Part No.:
- RSPARHV13BTC2204A
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
$2.792
(exc. GST)
$3.211
(inc. GST)
- RS Stock No.:
- 256-7496
- Mfr. Part No.:
- RSPARHV13BTC2204A
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.2MΩ | |
| Technology | Thin Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.33W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.2MΩ | ||
Technology Thin Film | ||
Package/Case 1210 (3225M) | ||
Tolerance 0.1% | ||
Power Rating 0.33W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, High Voltage
This RS PRO surface mount resistor is designed for high voltage applications, offering precision and reliability. Ideal for automotive and industrial use, it provides a tight tolerance and superior moisture resistance, ensuring optimal performance in demanding environments.
Features and Benefits
High Operating Voltage: Umax up to 1000 V, allowing for use in high voltage applications
Low Voltage Coefficient: Less than 15 ppm/V, ensuring stable performance
Superior Moisture Resistivity: Operates effectively at 85°C and 85% RH, enhancing durability
AEC-Q200 Qualified: Meets automotive industry standards for quality and reliability
Test Proven Immunity: Resistant to humidity, moisture, and sulfur, ensuring longevity
Applications
Industrial and automotive inverters
Battery management systems
Testing and measurement equipment
Automatic equipment controllers
Additional Information
AEC-Q200 automotive standard compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

