TE Connectivity TLA3A Series Metal Foil Current Sensing Surface Mount Fixed Resistor 2512 Case 22mΩ ±1% 1W ±75ppm/°C
- RS Stock No.:
- 294-5602
- Mfr. Part No.:
- TL3AR022F
- Brand:
- TE Connectivity
60 in Global stock for delivery within 5 working day (+3 days for regional areas).
110 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$3.512
(exc. GST)
$4.039
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $3.512 | $17.56 |
500 - 995 | $3.454 | $17.27 |
1000 + | $3.398 | $16.99 |
*price indicative |
- RS Stock No.:
- 294-5602
- Mfr. Part No.:
- TL3AR022F
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 22mΩ |
Package/Case | 2512 |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±75ppm/°C |
Technology | Metal Foil |
Dimensions | 6.3 x 0.6mm |
Length | 6.3mm |
Depth | 3.2mm |
Height | 0.6mm |
Series | TLA3A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Case Style | Moulded |
Minimum Temperature Coefficient | -75ppm/°C |
Maximum Temperature Coefficient | +75ppm/°C |