Susumu Co 51Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - RG1608P-510-B
- RS Stock No.:
- 520-3282
- Mfr. Part No.:
- RG1608P-510-B
- Brand:
- Susumu Co
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.166
(exc. GST)
$0.191
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 1200 | $0.166 | $8.30 |
1250 - 4950 | $0.161 | $8.05 |
5000 - 7450 | $0.153 | $7.65 |
7500 + | $0.15 | $7.50 |
*price indicative
- RS Stock No.:
- 520-3282
- Mfr. Part No.:
- RG1608P-510-B
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-high precision, high reliability metal film chip resistor, RG1608 series (1608 size, 0.1%)
High-reliability chip resistor, with mineral overcoating and packed with thin-film technology
Works with lead-free solder
Works with lead-free solder
Specifications
Attribute | Value |
---|---|
Resistance | 51Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |