Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJS03J103V

Temporarily out of stock
Packaging Options:
RS Stock No.:
520-5115
Mfr. Part No.:
ERJS03J103V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.45mm

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Related links