Vishay MMA0204 4.7 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4701FB300

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$2.05

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225$0.082$2.05
250 - 600$0.08$2.00
625 - 1225$0.078$1.95
1250 - 2475$0.076$1.90
2500 +$0.074$1.85

*price indicative

Packaging Options:
RS Stock No.:
678-7425
Mfr. Part No.:
MMA02040C4701FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Voltage

200 V

Power Rating

0.25W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMA0204

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.6mm

Width

1.4 mm

Termination Style

Solder

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links