- RS Stock No.:
- 708-7124
- Mfr. Part No.:
- ERA3AEB95R3V
- Brand:
- Panasonic
4935 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.63
(exc. GST)
$0.72
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $0.63 | $3.15 |
50 - 95 | $0.61 | $3.05 |
100 - 495 | $0.588 | $2.94 |
500 - 995 | $0.572 | $2.86 |
1000 + | $0.554 | $2.77 |
*price indicative
- RS Stock No.:
- 708-7124
- Mfr. Part No.:
- ERA3AEB95R3V
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 95.3Ω |
Technology | Metal Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |