- RS Stock No.:
- 807-2205
- Mfr. Part No.:
- ERJ2RKD2403X
- Brand:
- Panasonic
100 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.088
(exc. GST)
$0.101
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 2400 | $0.088 | $8.80 |
2500 - 4900 | $0.08 | $8.00 |
5000 + | $0.072 | $7.20 |
*price indicative
- RS Stock No.:
- 807-2205
- Mfr. Part No.:
- ERJ2RKD2403X
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0402 Format Resistor, ERJ2RK Series - 0.5%
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 240kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.5% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |