- RS Stock No.:
- 840-9234
- Mfr. Part No.:
- ERA3APB3242V
- Brand:
- Panasonic
710 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.275
(exc. GST)
$1.466
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.275 | $12.75 |
100 - 990 | $1.252 | $12.52 |
1000 - 4990 | $1.23 | $12.30 |
5000 + | $1.208 | $12.08 |
*price indicative
- RS Stock No.:
- 840-9234
- Mfr. Part No.:
- ERA3APB3242V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 32.4kΩ |
Technology | Metal Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |