- RS Stock No.:
- 901-3604
- Mfr. Part No.:
- MCR03EZPFX1202
- Brand:
- ROHM
5500 in Global stock for delivery within 5 working day (+3 days for regional areas).
8900 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Bag of 100)
$0.019
(exc. GST)
$0.022
(inc. GST)
Units | Per unit | Per Bag* |
100 - 2400 | $0.019 | $1.90 |
2500 - 4900 | $0.018 | $1.80 |
5000 - 9900 | $0.017 | $1.70 |
10000 + | $0.017 | $1.70 |
*price indicative |
- RS Stock No.:
- 901-3604
- Mfr. Part No.:
- MCR03EZPFX1202
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
0603 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 12kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |