Schneider Electric Surge Arrester, 20kA, 350V ac, Clip-On Mount
- RS Stock No.:
- 346-789
- Mfr. Part No.:
- A9L20300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,384.81
(exc. GST)
$1,592.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,384.81 |
*price indicative
- RS Stock No.:
- 346-789
- Mfr. Part No.:
- A9L20300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 350V ac | |
| Maximum Surge Current | 20kA | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 350V ac | ||
Maximum Surge Current 20kA | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- CN
The Schneider Electric Acti9 iPRD20 surge arrester protects 3P installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for medium risk level and incoming panel board. The associated circuit breaker Isc breaking capacity can go up to 50kA. This Acti9 iPRD20 is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode is 260VAC between neutral and earth, and 350VAC between phase and earth.
RoHS compliant
IP20 and IP40 protection rated
Compliant with EN 61643-11 and IEC 61643-11 standards
IP20 and IP40 protection rated
Compliant with EN 61643-11 and IEC 61643-11 standards
Related links
- Schneider Electric Surge Arrester 350V ac, Plug In Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 230V ac, Clip-On Mount
- Schneider Electric Surge Arrester 2kV, Plug In Mount

