Schneider Electric Surge Arrester, 8kA, 460V ac, Clip-On Mount
- RS Stock No.:
- 429-213
- Mfr. Part No.:
- A9L08421
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,634.13
(exc. GST)
$1,879.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,634.13 |
*price indicative
- RS Stock No.:
- 429-213
- Mfr. Part No.:
- A9L08421
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 460V ac | |
| Maximum Surge Current | 8kA | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 460V ac | ||
Maximum Surge Current 8kA | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- CN
The Schneider Electric Acti9 iPRD8r surge arrester protects 4P installations. It allows quick replacement of damaged cartridges. The Imax maximum discharge current is 8kA .The In nominal discharge current is 2.5kA. The iPRD8r ensures secondary protection of loads to be protected and is placed in cascade with the incoming surge arresters. This surge arrester is required when the loads to be protected are at a distance of more than 10 m from the incoming surge arrester.
RoHS compliant
IP20 and IP40 protection rated
Compliant with EN 61643-11 and IEC 61643-11 standards
IP20 and IP40 protection rated
Compliant with EN 61643-11 and IEC 61643-11 standards
Related links
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 230V ac, Clip-On Mount
- Schneider Electric Surge Arrester 1.1kV, Plug In Mount
- Schneider Electric Surge Arrester Clip-On Mount

