Infineon Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV170E6433HTMA1
- RS Stock No.:
- 857-8069
- Mfr. Part No.:
- BAV170E6433HTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8069
- Mfr. Part No.:
- BAV170E6433HTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Common Cathode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Common Cathode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- onsemi Dual Switching Diode 3-Pin SOT-23 MMBD1504A
- Infineon Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
- WeEn Semiconductors Co. Common Cathode 3-Pin SOT-78 BYV34-500,127
- Diodes Inc Dual Switching Diode 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- onsemi Dual Diode 3-Pin TO-247 MUR3020WTG
- Nexperia General Purpose Diode 500 mA215
- Infineon Dual Switching Diode 200mA 100V, 3-Pin SOT-23 SMBD7000E6327HTSA1
- Nexperia General Purpose Diode 500 mA, 3-Pin 50 V SOT-23
