Diodes Inc Quint Switching Diode, Common Cathode, 300mA 75V, 6-Pin DFN MMBD4148PLM-7
- RS Stock No.:
- 885-5511
- Mfr. Part No.:
- MMBD4148PLM-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5511
- Mfr. Part No.:
- MMBD4148PLM-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current | 300mA | |
| Number of Elements per Chip | 5 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 75V | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.67mm | |
| Width | 1.67mm | |
| Height | 0.56mm | |
| Dimensions | 1.67 x 1.67 x 0.56mm | |
| Power Dissipation | 500mW | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current 300mA | ||
Number of Elements per Chip 5 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 75V | ||
Package Type DFN | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.67mm | ||
Width 1.67mm | ||
Height 0.56mm | ||
Dimensions 1.67 x 1.67 x 0.56mm | ||
Power Dissipation 500mW | ||
Fast Switching Diode Array, MMBD4148 Series, Diodes Inc
Five Diode elements with Common Cathode
Low Forward Voltage Drop
Low Forward Voltage Drop
Diodes and Rectifiers, Diodes Inc
Related links
- ROHM Dual Switching Diode 300mA 80V, 3-Pin SOT-323FL DAN202UMTL
- ROHM Dual Switching Diode 300mA 80V, 3-Pin SOT-416FL DAN222WMTL
- ROHM Dual Switching Diode 300mA 80V, 3-Pin SOT-323 DAN202FMT106
- Vishay Dual Switching Diode 3-Pin SOT-23 BAT54C-G3-08
- Diodes Inc Dual Switching Diode 3-Pin SOT-23 MMBD3004C-7-F
- Diodes Inc Dual Switching Diode 20A 150V, 3-Pin ITO-220AB SBR20150CTFP
- onsemi Dual Switching Diode 3-Pin SOT-23 BAV23CLT1G
- Infineon Dual Switching Diode 3-Pin SOT-23 BAV70E6433HTMA1
