RAFI Yellow Tactile Switch Momentary, 11.35 mm, 1 NO 100mA, PCB
- RS Stock No.:
- 271-9085
- Mfr. Part No.:
- 1.14.001.553/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$17.16
(exc. GST)
$19.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.16 |
*price indicative
- RS Stock No.:
- 271-9085
- Mfr. Part No.:
- 1.14.001.553/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | NO | |
| Actuator Colour | Yellow | |
| Actuator Length | 11.35mm | |
| Length | 11.35mm | |
| Width | 11.35mm | |
| Illuminated | Yes | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Switch Contact Current | 100mA | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 80°C | |
| Series | RACON 12 | |
| Standards/Approvals | IN EN 60068-2-20 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation NO | ||
Actuator Colour Yellow | ||
Actuator Length 11.35mm | ||
Length 11.35mm | ||
Width 11.35mm | ||
Illuminated Yes | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Switch Contact Current 100mA | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 80°C | ||
Series RACON 12 | ||
Standards/Approvals IN EN 60068-2-20 | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI flat data entry keyboards with RACON 12 I-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay that is recommend embossing above the key switches, can
Operating temperature -40 degree Celsius to 80 degree Celsius
RoHS and REACH compliant
- RS Stock No. 2719088
- Mfr. Part No. 1.14.002.011/0000
Each
$4.68
- RS Stock No. 2719093
- Mfr. Part No. 1.14.002.113/0000
Each
$4.68
- RS Stock No. 2719089
- Mfr. Part No. 1.14.002.101/0000
Each
$3.52
- RS Stock No. 2719090
- Mfr. Part No. 1.14.002.103/0000
Each
$3.10
Related links
- RAFI Yellow Tactile Switch Momentary 1 NO 0.1 A, PCB
- RAFI Yellow Tactile Switch 1 NO 100 mA PCB
- RAFI Yellow Tactile Switch 1 NO 100 mA Panel
- RAFI Yellow Tactile Switch 1 NO 250 mA Panel
- RAFI Yellow Tactile Switch 1 NO 100 mA Panel
- RAFI Yellow Tactile Switch 1 NO 250 mA Fixed
- RAFI Yellow Tactile Switch 1 NO 250 mA Panel
- RAFI Yellow Tactile Switch 9.5mm Fixed












