Eaton 125A Tag Fuse, 31 x 110mm, 415V
- RS Stock No.:
- 241-503
- Mfr. Part No.:
- 125MJ30-7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$660.22
(exc. GST)
$759.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $660.22 | $66.022 |
*price indicative
- RS Stock No.:
- 241-503
- Mfr. Part No.:
- 125MJ30-7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 31 x 110mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 31 x 110mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage British standard fuse is designed to provide reliable protection in electrical installations, ensuring safety and efficiency. This robust fuse is suitable for feeder pillars, with a confirmed breaking capacity, making it ideal for demanding environments. Engineered with precision, it features a compact design, measuring 31 x 110 mm, which allows for easy integration into existing setups. With a voltage rating of 415 V and a current rating of 125 A, it caters to a variety of applications, meeting rigorous standards necessary for modern electrical systems. The utilization of high-quality materials ensures durability while adhering to essential compliance certifications like CE Mark and RoHS Compliance, reinforcing its commitment to safety and environmental care.
Compact dimensions facilitate seamless installation
High breaking capacity supports demanding electrical loads
Robust construction ensures long-lasting performance even in challenging environments
Compatible with bolt-on connections for ease of installation
Meets stringent safety standards to protect against overloads and faults
Suitable for use in feeder pillars, enhancing application versatility
Designed for optimal conductivity and minimal energy loss
High breaking capacity supports demanding electrical loads
Robust construction ensures long-lasting performance even in challenging environments
Compatible with bolt-on connections for ease of installation
Meets stringent safety standards to protect against overloads and faults
Suitable for use in feeder pillars, enhancing application versatility
Designed for optimal conductivity and minimal energy loss
