32A Tag Fuse, 31 x 110mm, 415V
- RS Stock No.:
- 262-978
- Mfr. Part No.:
- 32MJ30-8
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$899.06
(exc. GST)
$1,033.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $899.06 | $89.906 |
*price indicative
- RS Stock No.:
- 262-978
- Mfr. Part No.:
- 32MJ30-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 31 x 110mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 31 x 110mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
- COO (Country of Origin):
- HU
The Eaton low voltage fuse designed to ensure the safety and reliability of electrical installations. This robust fuse is compliant with the British Standard, making it a trusted choice for various applications, particularly in feeder pillars. Engineered with precision, it boasts a breaking capacity of 80 kA, ensuring excellent performance even in demanding conditions. The fuse's compact dimensions of 31 x 110 mm and bolt-on connection facilitate easy and efficient installation. Its slotted tags enhance compatibility with existing setups, while compliance with RoHS and CE standards affirms its commitment to quality and environmental safety. This fuse is not just a product
it represents Eaton's dedication to innovation and reliability in electrical solutions.
Designed for low voltage applications to enhance safety
Exceptionally high breaking capacity for reliable operation
Compact design for versatile installation options
Slotted tags enable seamless compatibility and easy integration
Certified compliance with international safety standards
Engineered specifically for feeder pillar applications
Exceptionally high breaking capacity for reliable operation
Compact design for versatile installation options
Slotted tags enable seamless compatibility and easy integration
Certified compliance with international safety standards
Engineered specifically for feeder pillar applications
