Eaton 100A Tag Fuse, 33 x 60mm, 500V
- RS Stock No.:
- 248-663
- Mfr. Part No.:
- 100D125R
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$254.89
(exc. GST)
$293.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $254.89 | $84.963 |
*price indicative
- RS Stock No.:
- 248-663
- Mfr. Part No.:
- 100D125R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 33 x 60mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC 60269 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 33 x 60mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC 60269 | ||
- COO (Country of Origin):
- SI
The Eaton ultra-rapid fuse is specifically engineered for low voltage applications, ensuring maximum protection for your electrical systems. With a focus on reliability and performance, the fuse complements a range of domestic and industrial uses, providing peace of mind in demanding environments. Its cutting-edge design features a robust white ceramic body, which not only enhances durability but also ensures effective thermal management. The seamless integration of superior materials and innovative engineering underlines its vital role in safeguarding both equipment and personnel. High breaking capacity and rapid response times make this fuse a top choice for those seeking unparalleled protection and efficiency in their electrical installations.
Ultra rapid response time for enhanced safety
High breaking capacity to handle short-circuits effectively
Designed specifically for semiconductor protection
Compliant with industry standards for assured quality
User-friendly design compatible with various holders and carriers
Lightweight construction ensures easy installation
Distinctive red colour signifies specific functionality
High breaking capacity to handle short-circuits effectively
Designed specifically for semiconductor protection
Compliant with industry standards for assured quality
User-friendly design compatible with various holders and carriers
Lightweight construction ensures easy installation
Distinctive red colour signifies specific functionality
