Eaton 100A Tag Fuse, 21 x 87mm, 500V, 74mm
- RS Stock No.:
- 263-279
- Mfr. Part No.:
- BAO100
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$1,796.12
(exc. GST)
$2,065.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,796.12 | $89.806 |
*price indicative
- RS Stock No.:
- 263-279
- Mfr. Part No.:
- BAO100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 21 x 87mm | |
| Voltage Rating | 500V | |
| Fuse Standard | BS88 | |
| Fixing Centres | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 21 x 87mm | ||
Voltage Rating 500V | ||
Fuse Standard BS88 | ||
Fixing Centres 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage British standard fuse combines reliable performance with robust specifications tailored for general industrial applications. Designed for seamless integration, it features a commendable amperage rating, ensuring that it can handle demanding electrical loads with ease. The fuse is CE marked and RoHS compliant, reflecting its adherence to stringent safety and environmental standards. It offers a breaking capacity of 80 kA, providing peace of mind during operation. With a compact design suitable for various fuse holders, the fuse is an ideal choice for those seeking efficiency and reliability in their electrical systems. Its well-engineered construction not only facilitates easy installation but also enhances longevity, making it a valuable asset to any set-up. Whether you are upgrading existing components or installing new systems, this product delivers dependable performance that meets the demands of the modern industrial landscape.
Meets the stringent requirements of British standards for enhanced safety
Compact dimensions allow for flexible installation in diverse applications
High breaking capacity ensures effective circuit protection during faults
Compatible with multiple fuse holder models for versatile mounting options
Designed for general industrial applications to accommodate various operational needs
CE and RoHS compliance signifies adherence to modern safety and environmental norms
Offers a robust construction that enhances durability and performance longevity
Compact dimensions allow for flexible installation in diverse applications
High breaking capacity ensures effective circuit protection during faults
Compatible with multiple fuse holder models for versatile mounting options
Designed for general industrial applications to accommodate various operational needs
CE and RoHS compliance signifies adherence to modern safety and environmental norms
Offers a robust construction that enhances durability and performance longevity
