Eaton 224A NH Fuse, 63 x 40 x 150mm, 500V ac

Subtotal (1 pack of 3 units)*

$69.88

(exc. GST)

$80.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$69.88$23.293

*price indicative

RS Stock No.:
255-240
Mfr. Part No.:
224NHG02BI NH FUSE 224A 500V GL/GG SIZE 02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

224A

Fuse Size

63 x 40 x 150mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is specifically engineered for optimal performance in industrial applications. Designed to handle 224 A with a nominal voltage of 500 V, this fuse ensures reliable protection for your electrical systems. Its robust construction features insulated metal gripping lugs, offering enhanced safety and stability during operation. The design incorporates a distinctive square body with knife blade contacts, promoting efficient connectivity and lower heat generation. This fuse is suited for both cable and equipment protection, making it an ideal choice for various electrical environments. With a breaking capacity of up to 120 kA, it guarantees superior interruption of electrical faults, minimising the risk of equipment damage and ensuring continuity of operations. When you choose this fuse, you are investing in reliable performance and peace of mind.

Facilitates seamless integration with a variety of switch-disconnectors
Constructed from durable ceramic material for enhanced resilience
Supports a wide range of amperage ratings suitable for diverse applications
Incorporates a combination fuse status indicator for real-time monitoring
The compact size ensures easy installation in limited spaces
Meets compliance with stringent international standards, including CE and RoHS
Features a rated switching capacity to effectively manage electrical loads
Designed to fit standard NH fuse bases for versatile application

Related links