Eaton 224A NH Fuse, 63 x 40 x 135mm, 500V ac
- RS Stock No.:
- 254-999
- Mfr. Part No.:
- 224NHG1BI NH FUSE 224A 500V GL/GG SIZE 1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$67.49
(exc. GST)
$77.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.49 | $22.497 |
*price indicative
- RS Stock No.:
- 254-999
- Mfr. Part No.:
- 224NHG1BI NH FUSE 224A 500V GL/GG SIZE 1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 224A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 224A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for reliability and efficiency, tailored specifically for applications requiring robust protection against overloads and short circuits. With a current rating of 224 A and a breaking capacity of 120 kA, this fuse ensures optimal performance across various industrial settings. Designed for seamless integration with NH fuse bases, its durable ceramic body withstands rigorous conditions while maintaining exceptional functionality. The innovative insulated metal gripping lugs enhance safety and provide a secure connection, making installation effortless. This fuse is compliant with both CE and RoHS regulations, underscoring its adherence to stringent industry standards. Trusted in diverse applications, from utilities to renewable energy, this product exemplifies excellence in electrical protection.
AC current type supports versatile applications
Insulated metal gripping lugs enhance user safety
Square body design ensures ease of installation
Class gG/gL category offers comprehensive equipment protection
Fitted with a combination fuse status indicator for quick visual checks
Multimedia resources available for enhanced understanding and engagement
Suitable for multiple fuse bases, providing adaptability to different setups
Watt losses are kept minimal, ensuring high energy efficiency
Insulated metal gripping lugs enhance user safety
Square body design ensures ease of installation
Class gG/gL category offers comprehensive equipment protection
Fitted with a combination fuse status indicator for quick visual checks
Multimedia resources available for enhanced understanding and engagement
Suitable for multiple fuse bases, providing adaptability to different setups
Watt losses are kept minimal, ensuring high energy efficiency
