63A NH Fuse, 58 x 30 x 135mm, 500V ac
- RS Stock No.:
- 263-050
- Mfr. Part No.:
- 63NHG01BI NH FUSE 63A 500V GL/GG SIZE 01
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$53.75
(exc. GST)
$61.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.75 | $17.917 |
*price indicative
- RS Stock No.:
- 263-050
- Mfr. Part No.:
- 63NHG01BI NH FUSE 63A 500V GL/GG SIZE 01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse from the Eaton Bussmann series delivers exceptional performance for industrial applications. Specifically designed for use in energy systems, it ensures reliable operation with a current rating of 63 A and a voltage rating of 500 V. The combination of an insulated gripping lug and a square body design enhances safety and ease of installation. Featuring high breaking capacity and a dual indicator, this fuse guarantees robust protection for your equipment. With its compliance to IEC and RoHS standards, it meets international quality and environmental regulations, making it a trusted choice for both solar and wind energy applications. The product is engineered for optimal functionality, ensuring minimal downtime and maximum efficiency in critical applications. Emphasising quality and reliability, it is the definitive component for enhancing the safety and performance of your electrical systems.
Specifically engineered for enhanced safety and reliability in industrial settings
Dual indicator system provides clear visual status of fuse operation
Designed for easy installation with insulated metal gripping lugs
Robust construction with a ceramic body ensures durability under pressure
High breaking capacity facilitates effective protection against overload and short circuits
Dual indicator system provides clear visual status of fuse operation
Designed for easy installation with insulated metal gripping lugs
Robust construction with a ceramic body ensures durability under pressure
High breaking capacity facilitates effective protection against overload and short circuits
