80A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

$53.75

(exc. GST)

$61.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.75$17.917

*price indicative

RS Stock No.:
262-108
Mfr. Part No.:
80NHG01BI NH FUSE 80A 500V GL/GG SIZE 01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed specifically for high-performance applications. This fuse offers tailored protection for both equipment and cables, ensuring enhanced operational safety in a range of environments, including industrial and solar applications. Engineered with a square body and knife blade contacts, it accommodates significant electrical loads while maintaining reliable performance with a 500V rating. Featuring an insulated metal gripping lug for secure connections, this fuse not only meets stringent compliance standards but also showcases a robust breaking capacity of up to 120 kA. Its design reflects a commitment to both functionality and durability, making it a preferred choice for critical electrical systems.

Durable ceramic construction provides enhanced protection against thermal and electrical stress
Dual indicator status ensures quick visual confirmation of fuse health
Suitable for various applications, benefiting from the versatility of NH fuses
Designed to accommodate higher current ratings without compromising safety
Compact form factor allows for efficient use of space within electrical panels
CE and RoHS certification confirm compliance with international safety standards
Effectively protects equipment from overload and short-circuit conditions

Related links