80A NH Fuse, 58 x 30 x 135mm, 400V ac
- RS Stock No.:
- 263-203
- Mfr. Part No.:
- 80NHG01BI-400 NH FUSE 80A 400V GG SIZE 01
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-203
- Mfr. Part No.:
- 80NHG01BI-400 NH FUSE 80A 400V GG SIZE 01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for exceptional performance in various industrial applications, ensuring optimal protection for electrical circuits. Designed for a current rating of 80 A and capable of withstanding 400 V, this fuse guarantees reliable operation under challenging conditions. With a breaking capacity of 120 kA, it adeptly handles faults, safeguarding downstream equipment efficiently. Its square body construction with blade contacts not only enhances safety but also simplifies installation, making it a must-have solution for professionals seeking both reliability and ease of use. The integral combination fuse status indicator aids in quick visual checks, promoting proactive maintenance and reduced downtime. Tailored to meet the stringent requirements of IEC standards, this fuse represents an ideal choice for utilities, solar, and wind applications, as well as for municipal infrastructure.
Constructed with a robust ceramic body for enhanced durability
Insulated metal gripping lugs provide additional safety and ease of handling
Fitted with multimedia capabilities for versatile compatibility
Designed to protect electrical equipment and cables, ensuring longevity
Accommodates a wide frequency range, enhancing operational versatility
Compact size facilitates installation in limited space environments
CE marked and RoHS compliant, ensuring adherence to industry standards
Insulated metal gripping lugs provide additional safety and ease of handling
Fitted with multimedia capabilities for versatile compatibility
Designed to protect electrical equipment and cables, ensuring longevity
Accommodates a wide frequency range, enhancing operational versatility
Compact size facilitates installation in limited space environments
CE marked and RoHS compliant, ensuring adherence to industry standards
