Eaton 100A NH Fuse, 58 x 30 x 135mm, 400V ac
- RS Stock No.:
- 243-491
- Mfr. Part No.:
- 100NHG01B-400 NH FUSE 100A 400V GG/GL SIZE 01
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$59.15
(exc. GST)
$68.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.15 | $19.717 |
*price indicative
- RS Stock No.:
- 243-491
- Mfr. Part No.:
- 100NHG01B-400 NH FUSE 100A 400V GG/GL SIZE 01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton innovative fuse link is engineered for optimal performance in low voltage applications, offering dependable protection for electrical circuits. Built with a robust ceramic body, it ensures durability and resilience while efficiently managing current flow. Its dual indicator feature enhances usability, allowing for quick identification of fuse status. Designed for versatility, this fuse link caters to a broad range of applications including industrial, solar, and wind energy systems. With a rated breaking capacity of 120 kA, it guarantees reliable operation even under high short-circuit conditions. The sleek design incorporates insulated metal gripping lugs, ensuring secure connections and minimal power loss. This is the ideal solution for those seeking enhanced safety and efficiency in their electrical systems.
Provides dual indicators for enhanced monitoring
Manufactured with high-quality ceramic for increased durability
Optimises performance across a range of applications
Ensures secure connections with insulated metal gripping lugs
Designed to handle demanding electrical load scenarios
Offers enhanced circuit protection without compromising efficiency
Lightweight construction makes installation straightforward
Manufactured with high-quality ceramic for increased durability
Optimises performance across a range of applications
Ensures secure connections with insulated metal gripping lugs
Designed to handle demanding electrical load scenarios
Offers enhanced circuit protection without compromising efficiency
Lightweight construction makes installation straightforward
