Eaton 100A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

$53.67

(exc. GST)

$61.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.67$17.89

*price indicative

RS Stock No.:
248-667
Mfr. Part No.:
100NHG01BI NH FUSE 100A 500V GL/GG SIZE 01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage fuse is engineered for superior performance and safety in electrical applications. With its robust design, this fuse caters specifically to applications requiring reliable overcurrent protection, making it an essential component for modern industrial and renewable energy solutions. It ensures optimal circuit performance and safeguards equipment by interrupting excessive current flows promptly. The innovative combination fuse status indicator allows for easy monitoring, offering peace of mind for operators. Ideal for utilities, solar, and wind applications, this fuse meets stringent international compliance standards, ensuring reliable service across multiple environments.

CE and RoHS compliant, ensuring adherence to environmental regulations
Constructed with ceramic for enhanced durability and thermal resistance
Designed with insulated metal gripping lugs for secure connections
Offers a breaking capacity of 120 kA for robust fault protection
Features a square body design with knife blade contacts for efficient operation
Rated for 500 V AC, suitable for high-voltage applications
Incorporates an AC current type for optimal compatibility
Lightweight design allows for easy installation and handling
Fitted with multimedia resources for comprehensive technical support
Comes with an eCAD model for streamlined engineering processes

Related links