Eaton 20A NH Fuse, 58 x 30 x 135mm, 500V ac
- RS Stock No.:
- 251-898
- Mfr. Part No.:
- 20NHG01BI NH FUSE 20A 500V GL/GG SIZE 01
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$53.75
(exc. GST)
$61.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.75 | $17.917 |
*price indicative
- RS Stock No.:
- 251-898
- Mfr. Part No.:
- 20NHG01BI NH FUSE 20A 500V GL/GG SIZE 01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is expertly engineered to deliver exceptional protection and reliability in electrical systems. Designed for a variety of applications, this 20 A fuse link ensures optimal performance under standard operating conditions while efficiently managing current flow. With a robust ceramic body and a square design, the fuse seamlessly fits into existing equipment setups, making it an ideal choice for users seeking top-tier electrical safety solutions. Its dual indicator system enhances user visibility, confirming operational status at a glance, while the insulated metal gripping lugs provide an added layer of safety and ease of handling. This fuse is compliant with essential international standards, solidifying its status as a dependable component in industrial and commercial environments.
Compliant with RoHS and CE standards for global usability
Designed to accommodate high breaking capacity, ensuring maximum fault protection
Features a combination fuse status indicator for real-time monitoring
Ideal for applications in utilities, solar, and wind energy sectors
Constructed with knife blade contacts for superior connectivity
Optimised for cable and equipment protection categories, enhancing safety
Triple unit quantity available for enhanced purchasing options
Watt loss is minimal, promoting greater energy efficiency
Designed to accommodate high breaking capacity, ensuring maximum fault protection
Features a combination fuse status indicator for real-time monitoring
Ideal for applications in utilities, solar, and wind energy sectors
Constructed with knife blade contacts for superior connectivity
Optimised for cable and equipment protection categories, enhancing safety
Triple unit quantity available for enhanced purchasing options
Watt loss is minimal, promoting greater energy efficiency
