50A NH Fuse, 58 x 30 x 135mm, 500V ac

Subtotal (1 pack of 3 units)*

$53.75

(exc. GST)

$61.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.75$17.917

*price indicative

RS Stock No.:
262-232
Mfr. Part No.:
50NHG01BI NH FUSE 50A 500V GL/GG SIZE 01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

58 x 30 x 135mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is designed to deliver exceptional performance in industrial applications, boasting a robust 50 A capacity and a high interrupt rating of 120 kA. Engineered to comply with rigorous safety standards, this fuse features both gL and gG classifications, ensuring optimal protection for cables and equipment alike. The ceramic body and insulated metal gripping lugs enhance durability while allowing for reliable installation. With a rated voltage of 500 V and a unique square body design, this fuse is not only efficient but also versatile, making it suitable for use in utilities, solar, and wind applications. Whether safeguarding sensitive machinery or ensuring compliance in intricate setups, this product stands out for its high-quality construction and reliable performance.

Offers dual indicator functionality for clear status monitoring
Fitted with insulated metal gripping lugs for easy handling
Designed for compatibility with microswitch applications
Delivers effective protection with a class gL/gG fuse type
Complies with CE and RoHS regulations for enhanced safety
Made from durable materials suitable for various environments
Includes a combination fuse status indicator for operational visibility
Provides excellent breaking capacity to manage high fault currents

Related links