Eaton 224A NH Fuse, 63 x 40 x 135mm, 400V ac
- RS Stock No.:
- 255-243
- Mfr. Part No.:
- 224NHG1BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$71.21
(exc. GST)
$81.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $71.21 | $23.737 |
*price indicative
- RS Stock No.:
- 255-243
- Mfr. Part No.:
- 224NHG1BI-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 224A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 224A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse offers outstanding performance for electrical protection in various applications. Designed with a combination fuse status indicator, this fuse ensures reliable operation while providing peace of mind in critical infrastructure. It boasts a robust ceramic body construction that withstands industrial demands, making it suitable for utilities, solar, and wind energy applications. With a breaking capacity of 120 kA and a maximum voltage rating of 400V, this fuse guarantees optimal protection for both equipment and cable, ensuring that your systems remain secure under load. The NH size configuration facilitates easy integration into existing setups, while insulated metal gripping lugs enhance reliability. Perfect for diverse sectors, this fuse embodies durability and efficiency, underscoring Eaton's commitment to quality and innovation.
Combines a fuse status indicator for immediate device monitoring
Constructed from high-quality ceramic materials for exceptional durability
Offers compatibility with various fuse bases for versatile applications
Optimised for both AC voltage types to accommodate diverse electrical systems
Features insulated metal gripping lugs, ensuring a secure connection
Designed specifically for industrial and utility sectors, serving robust operational needs
Complies with RoHS standards, aligning with environmental safety regulations
Suitable for mounting in multiple configurations to enhance installation flexibility
Operates effectively across a range of frequencies, ensuring reliability
Constructed from high-quality ceramic materials for exceptional durability
Offers compatibility with various fuse bases for versatile applications
Optimised for both AC voltage types to accommodate diverse electrical systems
Features insulated metal gripping lugs, ensuring a secure connection
Designed specifically for industrial and utility sectors, serving robust operational needs
Complies with RoHS standards, aligning with environmental safety regulations
Suitable for mounting in multiple configurations to enhance installation flexibility
Operates effectively across a range of frequencies, ensuring reliability
