Eaton 63A NH Fuse, 58 x 30 x 135mm, 400V ac

Subtotal (1 pack of 3 units)*

$60.52

(exc. GST)

$69.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$60.52$20.173

*price indicative

RS Stock No.:
262-550
Mfr. Part No.:
63NHG01BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

58 x 30 x 135mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed for optimal performance in various high-demand applications. With its robust specifications, including a rated current of 63 A and a voltage of 400 V, the fuse ensures reliable protection for your electrical installations. Its design features a square body with knife blade contacts, which simplifies installation while maintaining a strong, secure connection. This fuse is not only RoHS compliant but also CE marked, ensuring it meets stringent international safety standards. The Eaton Bussmann NH fuse is particularly suited for industrial settings, including utilities, solar energy systems, and wind applications, proving its versatility and dependability in diverse environments.

Designed for high reliability in low voltage applications
Offers excellent breaking capacity for enhanced safety
Features insulated metal gripping lugs for secure connections
Provides protection for both cables and equipment
Constructed from durable ceramic materials for longevity
Presented in convenient packaging for easy handling and storage

Related links