Eaton 63A NH Fuse, 58 x 30 x 135mm, 500V ac
- RS Stock No.:
- 258-718
- Mfr. Part No.:
- 290011 Z-NH-1/63
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$62.27
(exc. GST)
$71.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.27 | $20.757 |
*price indicative
- RS Stock No.:
- 258-718
- Mfr. Part No.:
- 290011 Z-NH-1/63
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low-voltage h.b.c. fuse link is designed for optimal protection and superior performance in a compact form. Engineered with precision, this innovative solution caters to demanding electric applications, ensuring safety and adherence to industry standards. It features a robust construction with an insulation body made from steatite/corderite and a corrosion-proof copper contact blade with silver coating. With a rated current of 63 A and a voltage rating up to 500 V, it offers reliable operation across various settings. This product also boasts significant safety measures, including a combination fuse status indicator, making it a top choice for professionals seeking excellence in electrical distribution systems.
Insulation body crafted from high-quality steatite/corderite for durability
Corrosion-resistant copper contact blade ensures long-lasting performance
Combination fuse status indicator enhances safety and visibility
Pivoting and central indicator allows for easy monitoring
Special features include live grip tabs for added security in installations
Designed for selectivity from 1:1.6, enhancing system reliability
Rated operational current maintains performance under specified conditions
Optimally designed for both cable protection and equipment protection
Features a static heat dissipation capacity that safeguards against overheating
Corrosion-resistant copper contact blade ensures long-lasting performance
Combination fuse status indicator enhances safety and visibility
Pivoting and central indicator allows for easy monitoring
Special features include live grip tabs for added security in installations
Designed for selectivity from 1:1.6, enhancing system reliability
Rated operational current maintains performance under specified conditions
Optimally designed for both cable protection and equipment protection
Features a static heat dissipation capacity that safeguards against overheating
